Part Details for A-1PA-113-300B2 by Amphenol Corporation
Overview of A-1PA-113-300B2 by Amphenol Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-1PA-113-300B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A-1PA-113-300B2
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° AMC Plug to 90° AMC Plug, 1.13mm, 50 ohm, 1 ft, 305 mm, Black - Bulk (Alt: A-1PA-113-300B2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6375 / $4.5415 | Buy Now |
DISTI #
A-1PA-113-300B2
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° AMC Plug to 90° AMC Plug, 1.13mm, 50 ohm, 1 ft, 305 mm, Black - Bulk (Alt: A-1PA-113-300B2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
73K6968
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° AMC Plug to 90° AMC Plug, 1.13mm, 50 ohm, 1 ft, 305 mm, Black - Bulk (Alt: 73K6968) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 13 Partner Stock |
|
$6.1400 | Buy Now |
DISTI #
523-A-1PA-113-300B2
|
Mouser Electronics | RF Cable Assemblies 300mm AMC/U.FL CABLE RA-RA PLG U.FL Comp RoHS: Compliant | 422 |
|
$4.3400 / $6.4200 | Buy Now |
DISTI #
A-1PA-113-300B2
|
TTI | RF Cable Assemblies 300mm AMC/U.FL CABLE RA-RA PLG U.FL Comp RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4.6600 | Buy Now |
DISTI #
A-1PA-113-300B2
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° AMC Plug to 90° AMC Plug, 1.13mm, 50 ohm, 1 ft, 305 mm, Black - Bulk (Alt: A-1PA-113-300B2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6375 / $4.5415 | Buy Now |
DISTI #
A-1PA-113-300B2
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° AMC Plug to 90° AMC Plug, 1.13mm, 50 ohm, 1 ft, 305 mm, Black - Bulk (Alt: A-1PA-113-300B2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
73K6968
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° AMC Plug to 90° AMC Plug, 1.13mm, 50 ohm, 1 ft, 305 mm, Black - Bulk (Alt: 73K6968) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 13 Partner Stock |
|
$6.1400 | Buy Now |
DISTI #
A-1PA-113-300B2
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
A-1PA-113-300B2
|
Avnet Abacus | RF / Coaxial Cable Assembly, 90� AMC Plug to 90� AMC Plug, 1.13mm, 50 ohm, 1 ft, 305 mm, Black (Alt: A-1PA-113-300B2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |