Part Details for A-1PA-132-050B2 by Amphenol RF
Overview of A-1PA-132-050B2 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1050B-221 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free | |
SLR1050B-221KE | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free | |
SLR1050B-221KEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for A-1PA-132-050B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X6111
|
Newark | Amc Right Angle Plug To Amc Right Angle Plug 1.32 Mm Ds 50 Ohm 50 Mm (1.96 Inches) |Amphenol Rf A-1PA-132-050B2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2300 / $5.8400 | Buy Now |
DISTI #
ARF2201-ND
|
DigiKey | CBL ASSY U.FL UMCC PLG-PL 1.969" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
138 In Stock |
|
$4.2146 / $7.2200 | Buy Now |
DISTI #
70381612
|
RS | R/A PLUG JUMPER 1.32MM, 050MM LENGTH BLACK | Amphenol RF A-1PA-132-050B2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7400 | RFQ |
DISTI #
AMRA-1PA-132-050B2
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO AMC RI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMC Right Angle Plug to AMC Right Angle Plug on 1.32 mm Micro-cable 50 mm RoHS: Compliant | 95 Factory Stock |
|
$3.4200 / $5.9900 | Buy Now |
DISTI #
A-1PA-132-050B2
|
TME | Cable, AMC female,both sides, angled, 0.05m, 50Ω Min Qty: 1 | 0 |
|
$4.4600 / $6.3800 | RFQ |
DISTI #
AMRA-1PA-132-050B2
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO AMC RI | 0 |
|
Buy Now | |
|
Powell Electronics | AMC Plug to AMC Plug 1.32 mm Micro-Cable Min Qty: 100 | 63 |
|
$3.7800 / $4.3400 | Buy Now |
|
Master Electronics | AMC Right Angle Plug to AMC Right Angle Plug on 1.32 mm Micro-cable 50 mm RoHS: Compliant | 95 Factory Stock |
|
$3.4200 / $5.9900 | Buy Now |
DISTI #
57793.1
|
TestEquity LLC | Amphenol RF A-1PA-132-050B2 RF Micro-Cable, AMC Rt Angle Plug to AMC Rt Angle Plug, 50mm L, 50 Ohm | 0 |
|
$4.8400 | Buy Now |