Part Details for A-1PA-132-075B2 by Amphenol RF
Overview of A-1PA-132-075B2 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-1PA-132-075B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ6561
|
Newark | Cable Assembly |Amphenol Rf A-1PA-132-075B2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0500 / $7.0300 | Buy Now |
DISTI #
51X6112
|
Newark | Amc Right Angle Plug To Amc Right Angle Plug On 1.32 Mm Micro-Cable, 75 Mm/Bulk |Amphenol Rf A-1PA-132-075B2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2700 / $5.8100 | Buy Now |
DISTI #
ARF2202-ND
|
DigiKey | CBL ASSY U.FL UMCC PLG-PL 2.953" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
203 In Stock |
|
$4.2714 / $7.3200 | Buy Now |
DISTI #
70381613
|
RS | R/A PLUG JUMPER 1.32MM, 075MM LENGTH BLACK | Amphenol RF A-1PA-132-075B2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1900 / $6.8100 | RFQ |
DISTI #
AMRA-1PA-132-075B2
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.2188 / $5.0000 | Buy Now | |
|
Onlinecomponents.com | AMC Right Angle Plug to AMC Right Angle Plug on 1.32 mm Micro-cable 75 mm RoHS: Compliant |
80 Partner Stock 42 Factory Stock |
|
$2.8800 / $5.7900 | Buy Now |
DISTI #
61914498
|
Verical | AMC Right Angle Plug to AMC Right Angle Plug on 1.32 mm Micro-cable 75 mm Min Qty: 15 Package Multiple: 1 | Americas - 80 |
|
$4.2200 / $4.3000 | Buy Now |
DISTI #
A-1PA-132-075B2
|
TME | Cable: coaxial, Cable: 1.32 mm Micro-cable, 0.075m, female, female Min Qty: 1 | 0 |
|
$4.4200 / $6.3200 | RFQ |
DISTI #
AMRA-1PA-132-075B2
|
Interstate Connecting Components | 0 |
|
$4.2188 / $5.0000 | Buy Now | |
|
Master Electronics | AMC Right Angle Plug to AMC Right Angle Plug on 1.32 mm Micro-cable 75 mm RoHS: Compliant |
80 Partner Stock 42 Factory Stock |
|
$2.8800 / $5.7900 | Buy Now |