There are no models available for this part yet.
Overview of A-1PA-132-125G2 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for A-1PA-132-125G2 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A-1PA-132-125G2
|
Avnet Americas | Cable Assembly Coaxial 0.125m AMC to AMC PL-PL - Bulk (Alt: A-1PA-132-125G2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9105 | Buy Now | |
DISTI #
523-A-1PA-132-125G2
|
Mouser Electronics | RF Cable Assemblies AMC RAPLG JMP 1.32MM 125IN GR U.FL Compa RoHS: Compliant | 0 |
|
$4.5700 / $7.8400 | Order Now | |
DISTI #
A-1PA-132-125G2
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
A-1PA-132-125G2
|
Avnet Abacus | Cable Assembly Coaxial 0.125m AMC to AMC PL-PL (Alt: A-1PA-132-125G2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for A-1PA-132-125G2 by Amphenol Corporation
Related Parts for A-1PA-132-125G2
-
DM3CS-SFHeaders and Edge Type Connectors
-
TPSD107M010R0080Fixed Capacitors
-
CRCW120610M0FKEAFixed Resistors
-
VLCF4020T-2R2N1R7Fixed Inductors
-
3-520406-2Terminals and Terminal Blocks
-
74279271Data Line Filters
-
TPS5430DDARSwitching Regulator or Controllers
-
1658678-1D Type Connectors
-
3-747579-2Other Interconnects