Part Details for A-1PL-081-050B2 by Amphenol RF
Overview of A-1PL-081-050B2 by Amphenol RF
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-1PL-081-050B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC2514
|
Newark | Rf Coax, Amc Right Angle Plug, 50Mm, Connector Type A:Amc Right Angle Plug, Connector Type B:Amc Right Angle Plug, Coaxial Cable Type:0.81Mm, Impedance:50Ohm, Cable Length - Imperial:2", Cable Length - Metric:50Mm, Jacket Color:Blackrohs Compliant: Yes |Amphenol Rf A-1PL-081-050B2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.6350 | Buy Now |
DISTI #
ARF2588-ND
|
DigiKey | CBL ASSY U.FL UMCC PLG-PL 1.969" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.3755 / $4.4000 | Buy Now |
DISTI #
70980597
|
RS | Low Profile AMC Right Angle Plug to Low Profile AMC Right Angle Plug on 0.81 mm | Amphenol RF A-1PL-081-050B2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1600 | RFQ |
DISTI #
AMRA-1PL-081-050B2
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO AMC RI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Low Profile AMC Right Angle Plug to Low Profile AMC Right Angle Plug on 0.81 mm Micro-cable 50 mm RoHS: Compliant |
68 In Stock 4 Factory Stock |
|
$1.8900 / $3.2700 | Buy Now |
DISTI #
79370282
|
Verical | Cable Assembly 0.81mm Cable 0.05m AMC to AMC PL-PL Bag Min Qty: 20 Package Multiple: 10 Date Code: 2218 | Americas - 60 |
|
$3.6671 / $4.3311 | Buy Now |
DISTI #
A-1PL-081-050B2
|
TME | Cable, AMC,both sides, 0.05m, female, female, angled 90° Min Qty: 1 | 0 |
|
$2.3700 / $3.4100 | RFQ |
DISTI #
AMRA-1PL-081-050B2
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO AMC RI | 0 |
|
Buy Now | |
DISTI #
A-1PL-081-050B2
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$2.1300 | Buy Now |
DISTI #
2917052
|
element14 Asia-Pacific | RF COAX, AMC RIGHT ANGLE PLUG, 50MM RoHS: Compliant Min Qty: 1 Container: Each | 75 |
|
$2.3418 / $4.5063 | Buy Now |