Part Details for A-1PL-081-500B2 by Amphenol RF
Overview of A-1PL-081-500B2 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-1PL-081-500B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC2520
|
Newark | Rf Coax, Amc Right Angle Plug, 0.5M, Connector Type A:Amc Right Angle Plug, Connector Type B:Amc Right Angle Plug, Coaxial Cable Type:0.81Mm, Impedance:50Ohm, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm Rohs Compliant: Yes |Amphenol Rf A-1PL-081-500B2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 / $4.7500 | Buy Now |
DISTI #
ARF2594-ND
|
DigiKey | CBL ASSY U.FL UMCC PLG-PL 19.69" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.5346 / $6.5500 | Buy Now |
DISTI #
70980653
|
RS | Low Profile AMC Right Angle Plug to Low Profile AMC Right Angle Plug on 0.81 mm | Amphenol RF A-1PL-081-500B2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7300 / $6.4800 | RFQ |
DISTI #
AMRA-1PL-081-500B2
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO AMC RI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Low Profile AMC Right Angle Plug to Low Profile AMC Right Angle Plug on 0.81 mm Micro-cable 500 mm RoHS: Compliant | 0 |
|
$2.9400 / $5.3500 | Buy Now |
DISTI #
A-1PL-081-500B2
|
TME | Cable, AMC,both sides, 0.5m, female, female, angled 90° Min Qty: 1 | 0 |
|
$3.5500 / $5.0700 | RFQ |
DISTI #
AMRA-1PL-081-500B2
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO AMC RI | 0 |
|
Buy Now | |
DISTI #
A-1PL-081-500B2
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$3.1700 | Buy Now |
DISTI #
2917058
|
element14 Asia-Pacific | RF COAX, AMC RIGHT ANGLE PLUG, 0.5M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.5447 / $6.5650 | Buy Now |
DISTI #
2917058
|
Farnell | RF COAX, AMC RIGHT ANGLE PLUG, 0.5M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$3.8045 / $6.8681 | Buy Now |