Part Details for A-20042-LP/SMT-REEL by ASSMANN WSW components GmbH
Overview of A-20042-LP/SMT-REEL by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G14A421211112HR | Amphenol Communications Solutions | OCULINK RECEPTACLE Right Angle SMT tape and reel package | |
G14A42221612AHR | Amphenol Communications Solutions | OCULINK RECEPTACLE Vertical SMT shell leg DIP length 2.9mm with hold down tape and reel package | |
GMCB05A21124HEU | Amphenol Communications Solutions | Micro USB 2.0 Type B Receptacle Right Angle Sink SMT 0.85mm Height, Tape and Reel Packagin |
Price & Stock for A-20042-LP/SMT-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
123-A-20042-LP/SMT-REEL-ND
|
DigiKey | MODULAR CONNECTOR RJ-SOCKET SMT Min Qty: 1 Lead time: 22 Weeks Container: Tray |
1300 In Stock |
|
$0.7520 / $1.7900 | Buy Now |
|
Future Electronics | A-20042-LP/SMT-REEL RoHS: Compliant pbFree: Yes Min Qty: 7800 Package Multiple: 130 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$1.5800 / $1.6800 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 RCP 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port T/R RoHS: Compliant | 6528 Factory Stock |
|
$1.1000 / $3.0000 | Buy Now |
|
Master Electronics | Conn RJ-45 RCP 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port T/R RoHS: Compliant | 6528 Factory Stock |
|
$1.1000 / $3.0000 | Buy Now |
Part Details for A-20042-LP/SMT-REEL
A-20042-LP/SMT-REEL CAD Models
A-20042-LP/SMT-REEL Part Data Attributes
|
A-20042-LP/SMT-REEL
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-20042-LP/SMT-REEL
ASSMANN WSW components GmbH
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Contact Finish Termination | TIN OVER NICKEL |