Datasheets
A-20GQ by:

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 6.9mm, Solder Terminal, Plunger Actuator, Panel Mount,

Part Details for A-20GQ by OMRON Corporation

Overview of A-20GQ by OMRON Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for A-20GQ

Part # Distributor Description Stock Price Buy
DISTI # A20GQ
Avnet Americas BASIC SWITCH - Bulk (Alt: A20GQ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $22.6171
  • 10 $21.9975
  • 30 $21.3779
  • 50 $20.7582
  • 100 $20.1386
  • 250 $19.5189
  • 500 $18.8993
$18.8993 / $22.6171 Buy Now
DISTI # 653-A-20GQ
Mouser Electronics Basic / Snap Action Switches BASIC SWITCH RoHS: Compliant 5
  • 1 $39.9700
  • 5 $39.3200
  • 10 $30.0600
  • 100 $29.6200
  • 250 $28.9000
$28.9000 / $39.9700 Buy Now

Part Details for A-20GQ

A-20GQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

A-20GQ Part Data Attributes

A-20GQ OMRON Corporation
Buy Now Datasheet
Compare Parts:
A-20GQ OMRON Corporation Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 6.9mm, Solder Terminal, Plunger Actuator, Panel Mount,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer OMRON CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.50.70.00
Actuator Travel 6.9 mm
Actuator Type PLUNGER
Body Breadth 17.45 mm
Body Height 24.2 mm
Body Length or Diameter 49.2 mm
Contact (AC) Max Rating R Load 20A@250VAC
Contact Current(AC)-Max 20 A
Contact Current(DC)-Max 0.5 A
Contact (DC) Max Rating R Load .5A@125VDC
Contact Voltage(AC)-Max 250 V
Contact Voltage(DC)-Max 125 V
Electrical Life 500000 Cycle(s)
Mounting Feature PANEL MOUNT
Operating Force-Max 6.13 N
Operating Temperature-Max 80 °C
Operating Temperature-Min -25 °C
Pre-Travel-Max 1.3 mm
Surface Mount NO
Switch Action MOMENTARY
Switch Function SPDT
Switch Type SNAP ACTING/LIMIT SWITCH
Termination Type SOLDER

A-20GQ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A-20GQ by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A-20GQ by OMRON Corporation

  • Please alert me when A-20GQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following A-20GQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A-20GQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following A-20GQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A-20GQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A-20GQ by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: