Part Details for A-20GV21-B by OMRON Corporation
Overview of A-20GV21-B by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A-20GV21-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A20GV21B
|
Avnet Americas | BASIC SWITCH - Bulk (Alt: A20GV21B) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2180 / $12.2281 | Buy Now |
DISTI #
653-A-20GV21-B
|
Mouser Electronics | Basic / Snap Action Switches BASIC SWITCH RoHS: Compliant | 14 |
|
$13.9000 / $23.8000 | Buy Now |
DISTI #
A20GV21B
|
Avnet Americas | BASIC SWITCH - Bulk (Alt: A20GV21B) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2180 / $12.2281 | Buy Now |
Part Details for A-20GV21-B
A-20GV21-B CAD Models
A-20GV21-B Part Data Attributes:
|
A-20GV21-B
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A-20GV21-B
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 7.7mm, Screw Terminal, Short Hinge Lever Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 7.7 mm | |
Actuator Type | SHORT HINGE LEVER | |
Body Breadth | 17.45 mm | |
Body Height | 24.2 mm | |
Body Length or Diameter | 49.2 mm | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.57 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 6.5 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |