Part Details for A-222222-MMMMMM-LA10 by Amphenol Corporation
Overview of A-222222-MMMMMM-LA10 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) |
Price & Stock for A-222222-MMMMMM-LA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A-222222-MMMMMM-LA
|
Avnet Americas | A-222222-MMMMMM-LA10 - Trays (Alt: A-222222-MMMMMM-LA) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$27.2142 | Buy Now |
DISTI #
523-222222MMMMMMLA10
|
Mouser Electronics | Sensor Cables / Actuator Cables Ceres, Accessory, 5A, 02 pins, Distribution Box RoHS: Compliant | 0 |
|
$29.9800 / $55.6500 | Order Now |