Part Details for A-24.000-30 by Raltron Electronics Corporation
Overview of A-24.000-30 by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A-24.000-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | CRYSTAL 24MHZ HC49U 30pF LONG BULK RALTRON | 1961 |
|
$0.3062 / $0.3521 | Buy Now |
|
Perfect Parts Corporation | 2210 |
|
RFQ |
Part Details for A-24.000-30
A-24.000-30 CAD Models
A-24.000-30 Part Data Attributes
|
A-24.000-30
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
A-24.000-30
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 24MHz Nom, HC-49/U, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | HC-49/U, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 30 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.05XB4.65XH13.49 (mm)/L0.435XB0.183XH0.531 (inch) | |
Series Resistance | 20 Ω | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |