Part Details for A-2PA-081-01KB2 by Amphenol RF
Overview of A-2PA-081-01KB2 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-2PA-081-01KB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y1562
|
Newark | Ammc Right Angle Plug To Ammc Right Angle Plug 0.81 Mm 50 Ohm 1 M (39.37 Inches) |Amphenol Rf A-2PA-081-01KB2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9600 / $7.1800 | Buy Now |
DISTI #
ARF2316-ND
|
DigiKey | CBL ASSY AMMC PLUG TO PLUG 3.3' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
23 In Stock |
|
$4.9417 / $8.4700 | Buy Now |
DISTI #
70462137
|
RS | AMMC Right Angle Plug to AMMC Right Angle Plug on 0.81 mm Micro-cable, 1000 mm | Amphenol RF A-2PA-081-01KB2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3200 / $6.4300 | RFQ |
DISTI #
AMRA-2PA-081-01KB2
|
Heilind Electronics | AMMC RA Plug to AMMC RA Plug on .81mm Micro-cable, 1000mm L | Americas - 0 in Stock |
|
$6.0469 / $7.0162 | Buy Now |
|
Onlinecomponents.com | AMMC Right Angle Plug to AMMC Right Angle Plug on 0.81 mm Micro-cable 1000 mm RoHS: Compliant | 1 Factory Stock |
|
$5.2200 / $9.4300 | Buy Now |
DISTI #
A-2PA-081-01KB2
|
TME | Cable: coaxial, Cable: 0.81 mm Micro-cable, 1m, AMMC,both sides Min Qty: 1 | 0 |
|
$6.2200 / $8.8900 | RFQ |
DISTI #
AMRA-2PA-081-01KB2
|
Interstate Connecting Components | AMMC RA Plug to AMMC RA Plug on .81mm Micro-cable, 1000mm L | 0 |
|
$6.0469 / $7.0162 | Buy Now |
|
Master Electronics | AMMC Right Angle Plug to AMMC Right Angle Plug on 0.81 mm Micro-cable 1000 mm RoHS: Compliant | 1 Factory Stock |
|
$5.2200 / $9.4300 | Buy Now |
DISTI #
57851.1
|
TestEquity LLC | Amphenol RF A-2PA-081-01KB2 RF Micro-Cable, AMMC Rt Angle Plug to AMMC Rt Angle Plug, 1m L, 50 Ohm | 0 |
|
$7.0800 | Buy Now |