Part Details for A-3.579545-18 by Raltron Electronics Corporation
Overview of A-3.579545-18 by Raltron Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for A-3.579545-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F2798
|
Newark | Crystal, 3.579545Mhz, 18Pf, Hc-49U, Frequency Nom:3.579545Mhz, Crystal Case:Through Hole, 11Mm X 4.65Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:A Series, Esr:180Ohm Rohs Compliant: Yes |Raltron A-3.579545-18 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 511 |
|
$0.2170 / $0.2370 | Buy Now |
DISTI #
2151-A-3.579545-18-ND
|
DigiKey | CRYSTAL 3.579545MHZ 18PF TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
614 In Stock |
|
$0.2291 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1625 | Buy Now |
|
Onlinecomponents.com | Crystal 3.579545MHz ±50ppm (Tol) ±100ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/U Thru-Hole T/R RoHS: Compliant |
2770 In Stock |
|
$0.1410 / $0.1645 | Buy Now |
|
Quest Components | CRYSTAL,3.579545MHZ,18PF,HC-49/U | 12 |
|
$0.3657 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 968 |
|
$0.5000 / $0.7700 | Buy Now |
DISTI #
2099755
|
element14 Asia-Pacific | CRYSTAL, 3.579545MHZ, 18PF, HC-49U RoHS: Compliant Min Qty: 1 Container: Each | 511 |
|
$0.1998 / $0.4107 | Buy Now |
DISTI #
2099755
|
Farnell | CRYSTAL, 3.579545MHZ, 18PF, HC-49U RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 5 Days Container: Each | 511 |
|
$0.3371 / $0.5394 | Buy Now |
|
Ozdisan Elektronik | CRYSTAL 3.579545MHZ 18PF TH | 998 |
|
$0.3062 / $0.3521 | Buy Now |
Part Details for A-3.579545-18
A-3.579545-18 CAD Models
A-3.579545-18 Part Data Attributes:
|
A-3.579545-18
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
A-3.579545-18
Raltron Electronics Corporation
Microprocessor Crystal; Frequency:3.579545MHz; Frequency Tolerance:+/-30ppm; Load Capacitance:18pF; Crystal Terminals:Through Hole; ESR:180ohm; Fundamental Mode:Parallel Resonance; Leaded Process Compatible:Yes RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | HC-49/U, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 3.579545 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.05mm x 4.65mm x 13.49mm | |
Series Resistance | 180 Ω | |
Surface Mount | NO |