There are no models available for this part yet.
Overview of A-4040-SH(JEA) by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL4040-103MEB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 | |
XAL4040-822 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL4040-822ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for A-4040-SH(JEA) by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Aluminum Shear Head Wedge Connector - Wire Size 2336 AAC to 4/0 AAC. RoHS: Compliant | 0 |
|
$140.6500 / $154.7100 | Buy Now | ||
Master Electronics | Aluminum Shear Head Wedge Connector - Wire Size 2336 AAC to 4/0 AAC. RoHS: Compliant | 0 |
|
$140.6500 / $154.7100 | Buy Now |