There are no models available for this part yet.
Overview of A-50H-Q-Q-050B by ColorChip
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1050B-151KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1050B-101KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1050B-221 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free |
Price & Stock for A-50H-Q-Q-050B by ColorChip
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4429-A-50H-Q-Q-050BTB-ND
|
DigiKey | 200G 5M HDR QSFP MCA1J00-X COMP Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
50 In Stock |
|
$312.0000 / $480.0000 | Buy Now |