There are no models available for this part yet.
Overview of A-55485/02-005D by Corland Company Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-100GLB0W00-5DB | Amphenol Cables on Demand | Amphenol SF-100GLB0W00-5DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 5dB Attenuation & 0W Power Consumption [100-Gigabit Ethernet Ready] | |
95548-5050LF | Amphenol Communications Solutions | Header, Bottom Mount, Lower Deck(68Pins), VTB, 5V, 5mm s/o | |
95548-5522LF | Amphenol Communications Solutions | Header, Bottom Mount, Upper Deck(68Pins), VTB, 5V, 2.2mm s/o |
Price & Stock for A-55485/02-005D by Corland Company Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | MOUNTING PAD | 17 |
|
$0.3500 / $0.7000 | Buy Now |