Part Details for A-569 by Molex
Overview of A-569 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for A-569
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL19035-0003
|
Interstate Connecting Components | .156 MALE BULLET PLUG AVIKRIM (A-569) | 3126 |
|
$0.2283 / $0.3385 | Buy Now |
Part Details for A-569
A-569 CAD Models
A-569 Part Data Attributes
|
A-569
Molex
Buy Now
Datasheet
|
Compare Parts:
A-569
Molex
Wire Terminal, 1mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Gauge | 18 AWG |