Part Details for A-600-L-406 by Thomas & Betts
Overview of A-600-L-406 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for A-600-L-406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Tin Plated Aluminum Dual Rated Mechanical Lug - #4 - 600 kcmil - Copper and Aluminum - Temperature Rating of 90 Degrees C - CSA/UL Listed - Bolt 3/8 Inch - Length 2-3/4 inch - Width 1-3/8 inch - Height 1-1/2 inch - Pad Thickness 5/16 inch with One 13/32 i RoHS: Compliant | 0 |
|
$38.9500 / $114.3000 | Buy Now |
|
Master Electronics | Tin Plated Aluminum Dual Rated Mechanical Lug - #4 - 600 kcmil - Copper and Aluminum - Temperature Rating of 90 Degrees C - CSA/UL Listed - Bolt 3/8 Inch - Length 2-3/4 inch - Width 1-3/8 inch - Height 1-1/2 inch - Pad Thickness 5/16 inch with One 13/32 i RoHS: Compliant | 0 |
|
$38.9500 / $114.3000 | Buy Now |