There are no models available for this part yet.
Overview of A-DF-15-A/KG-T2S by ASSMANN WSW components GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7151SEV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SEV#TRPBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SIV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck |
Price & Stock for A-DF-15-A/KG-T2S by ASSMANN WSW components GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Conn D-Subminiature F 15 POS 2.77mm Solder RA Thru-Hole 15 Terminal 1 Port RoHS: Compliant |
230 In Stock |
|
$0.7330 / $1.0070 | Buy Now | ||
Master Electronics | Conn D-Subminiature F 15 POS 2.77mm Solder RA Thru-Hole 15 Terminal 1 Port RoHS: Compliant |
230 In Stock |
|
$0.7330 / $1.0070 | Buy Now |
CAD Models for A-DF-15-A/KG-T2S by ASSMANN WSW components GmbH
Part Data Attributes for A-DF-15-A/KG-T2S by ASSMANN WSW components GmbH
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASSMANN ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.492 inch
|
Body Length
|
1.543 inch
|
Contact Finish Mating
|
AU
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Manufacturer Series
|
A-DF
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.8448 mm
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Reliability
|
COMMERCIAL
|
Shell Finish
|
TIN OVER COPPER
|
Shell Material
|
STEEL
|
Terminal Length
|
0.126 inch
|
Terminal Pitch
|
2.7686 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
Alternate Parts for A-DF-15-A/KG-T2S
This table gives cross-reference parts and alternative options found for A-DF-15-A/KG-T2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-DF-15-A/KG-T2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF15A-KG-TASB3 | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | ASSMANN WSW components GmbH | A-DF-15-A/KG-T2S vs ADF15A-KG-TASB3 |
ADF15A-KG-TAB5 | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | ASSMANN WSW components GmbH | A-DF-15-A/KG-T2S vs ADF15A-KG-TAB5 |
ADF15A-KG-T3 | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Plug | ASSMANN WSW components GmbH | A-DF-15-A/KG-T2S vs ADF15A-KG-T3 |
A-DF15A-KG-TB3-R | D Type Connector, 15 Contact(s), Female, Solder Terminal, Locking, Plug | ASSMANN WSW components GmbH | A-DF-15-A/KG-T2S vs A-DF15A-KG-TB3-R |
A-DF15A/KG-T2S | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | ASSMANN WSW components GmbH | A-DF-15-A/KG-T2S vs A-DF15A/KG-T2S |
ADF15A-KG-TASB5 | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | ASSMANN WSW components GmbH | A-DF-15-A/KG-T2S vs ADF15A-KG-TASB5 |
ADF15A-KG-TSG5 | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Plug | ASSMANN WSW components GmbH | A-DF-15-A/KG-T2S vs ADF15A-KG-TSG5 |
A-DF15A/KG-T1 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket | ASSMANN WSW components GmbH | A-DF-15-A/KG-T2S vs A-DF15A/KG-T1 |
A-DF15A-KG-TSB3-R | D Type Connector, 15 Contact(s), Female, Solder Terminal, Locking, Plug | ASSMANN WSW components GmbH | A-DF-15-A/KG-T2S vs A-DF15A-KG-TSB3-R |
A-DF15A-KG-TAG3-R | D Type Connector, 15 Contact(s), Female, Solder Terminal, Locking, Plug | ASSMANN WSW components GmbH | A-DF-15-A/KG-T2S vs A-DF15A-KG-TAG3-R |