Part Details for A-MCSP-80005/G by ASSMANN WSW components GmbH
Overview of A-MCSP-80005/G by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZMDIMCSPOWSWBDV1P0 | Renesas Electronics Corporation | SSC Mass Calibration System Power Switch Board | |
65780-005LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 5 Position ,2.54mm (0.100in) Pitch. | |
68000-500H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for A-MCSP-80005/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A-MCSP-80005/G-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 1.64' Min Qty: 250 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.9796 | Buy Now |
|
Future Electronics | cat. 5e shielded patch cable w/ 4x2 awg 26/7, twisted pair in a .5 meter green RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks Container: Box | 0Box |
|
$2.1600 / $2.2500 | Buy Now |
|
Onlinecomponents.com | Ethernet Patch Cable - Cat5e - Greed - 0.5m RoHS: Compliant | 0 |
|
$1.3900 / $2.2100 | Buy Now |
Part Details for A-MCSP-80005/G
A-MCSP-80005/G CAD Models
A-MCSP-80005/G Part Data Attributes
|
A-MCSP-80005/G
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-MCSP-80005/G
ASSMANN WSW components GmbH
CAT5E PATCH CABLE, FTP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.13 mm2 | |
DIN Conformance | NO | |
Diameter | 5.2 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION AND CONTROL AND POWER-LIMITED CABLE |