There are no models available for this part yet.
Overview of A-MCSP-80020/B by ASSMANN WSW components GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZMDIMCSPOWSWBDV1P0 | Renesas Electronics Corporation | SSC Mass Calibration System Power Switch Board | |
10125023-080020BLF | Amphenol Communications Solutions | HPCE BTB VT Receptacle Assembly 8P20S With Guide | |
10121506-480020BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 48P 20S |
Price & Stock for A-MCSP-80020/B by ASSMANN WSW components GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AE9972-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 6.56' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
722 In Stock |
|
$2.3602 / $4.3700 | Buy Now | |
Future Electronics | 8P8C (RJ45, Ethernet) 6.56' (2.00m) Blue Shielded Red Plug to Plug Modular Cable RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$3.0800 / $3.5700 | Buy Now | ||
Bisco Industries | 250 |
|
Buy Now | ||||
Onlinecomponents.com | Ethernet Patch Cable - Cat5e - Blue - 2.0m RoHS: Compliant |
581 In Stock 31 Factory Stock |
|
$2.3900 / $3.7000 | Buy Now | ||
Master Electronics | Ethernet Patch Cable - Cat5e - Blue - 2.0m RoHS: Compliant |
581 In Stock 31 Factory Stock |
|
$2.3900 / $3.7000 | Buy Now |
CAD Models for A-MCSP-80020/B by ASSMANN WSW components GmbH
Part Data Attributes for A-MCSP-80020/B by ASSMANN WSW components GmbH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASSMANN WSW COMPONENTS GMBH
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ASSMANN WSW components GmbH
|
Connector Side1
|
RJ45 PLUG
|
Connector Side2
|
RJ45 PLUG
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.13 mm2
|
DIN Conformance
|
NO
|
Diameter
|
5.2 mm
|
IEC Conformance
|
NO
|
Jacket Material
|
POLYVINYL CHLORIDE
|
Length
|
20 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
8
|
Shielding
|
NO
|
Wire Gauge
|
26 AWG
|
Wire and Cable Name
|
COMMUNICATION AND CONTROL AND POWER-LIMITED CABLE
|