Part Details for A-MCSP-80050/B by ASSMANN WSW components GmbH
Overview of A-MCSP-80050/B by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZMDIMCSPOWSWBDV1P0 | Renesas Electronics Corporation | SSC Mass Calibration System Power Switch Board |
Price & Stock for A-MCSP-80050/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE9974-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 16.4' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
102 In Stock |
|
$4.3937 / $9.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$5.0800 | Buy Now |
|
Onlinecomponents.com | Ethernet Patch Cable - Cat5e - Blue - 5.0m RoHS: Compliant |
687 On Order |
|
$5.0100 / $9.9600 | Buy Now |
|
Master Electronics | Ethernet Patch Cable - Cat5e - Blue - 5.0m RoHS: Compliant |
687 On Order |
|
$5.0100 / $9.9600 | Buy Now |
Part Details for A-MCSP-80050/B
A-MCSP-80050/B CAD Models
A-MCSP-80050/B Part Data Attributes
|
A-MCSP-80050/B
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-MCSP-80050/B
ASSMANN WSW components GmbH
CABLE CAT.5E SHIELDED BLUE 5M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Connector Support Type | CABLE ASSEMBLY |