There are no models available for this part yet.
Overview of A-MCSP-80050/R by ASSMANN WSW components GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZMDIMCSPOWSWBDV1P0 | Renesas Electronics Corporation | SSC Mass Calibration System Power Switch Board |
Price & Stock for A-MCSP-80050/R by ASSMANN WSW components GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AE9969-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 16.4' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
36 In Stock |
|
$4.6535 / $7.9800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$5.0800 | Buy Now | ||
Onlinecomponents.com | Ethernet Patch Cable - Cat5e - Red - 0.5m RoHS: Compliant |
153 In Stock 12 Factory Stock |
|
$5.5000 / $10.2100 | Buy Now | ||
Master Electronics | Ethernet Patch Cable - Cat5e - Red - 0.5m RoHS: Compliant |
153 In Stock 12 Factory Stock |
|
$5.5000 / $10.2100 | Buy Now |
CAD Models for A-MCSP-80050/R by ASSMANN WSW components GmbH
Part Data Attributes for A-MCSP-80050/R by ASSMANN WSW components GmbH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASSMANN WSW COMPONENTS GMBH
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CABLE ASSEMBLY
|