There are no models available for this part yet.
Overview of A-MCSP-80100/G by ASSMANN WSW components GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZMDIMCSPOWSWBDV1P0 | Renesas Electronics Corporation | SSC Mass Calibration System Power Switch Board | |
iW9801-00 | Renesas Electronics Corporation | 100W Digital Zero Voltage Switching RapidCharge™ AC/DC Controller |
Price & Stock for A-MCSP-80100/G by ASSMANN WSW components GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AE9985-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 32.81' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
43 In Stock |
|
$7.9026 / $13.0700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$9.0800 | Buy Now | ||
Onlinecomponents.com | Ethernet Patch Cable - Cat5e - Greed - 10.0m RoHS: Compliant | 40 Factory Stock |
|
$7.4300 / $10.3600 | Buy Now | ||
DISTI #
32023094
|
Verical | Cable Assembly Cat 5e FTP 10m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1841 | Americas - 40 |
|
$0.6205 | Buy Now | |
DISTI #
C1S123500002377
|
Chip1Stop | Other Cable Assembly RoHS: Not Compliant pbFree: No | 40 |
|
$4.1500 | Buy Now | |
Master Electronics | Ethernet Patch Cable - Cat5e - Greed - 10.0m RoHS: Compliant | 40 Factory Stock |
|
$7.4300 / $10.3600 | Buy Now |
CAD Models for A-MCSP-80100/G by ASSMANN WSW components GmbH
Part Data Attributes for A-MCSP-80100/G by ASSMANN WSW components GmbH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASSMANN WSW COMPONENTS GMBH
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CABLE ASSEMBLY
|