Part Details for A-MCSP-80100/R by ASSMANN WSW components GmbH
Overview of A-MCSP-80100/R by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZMDIMCSPOWSWBDV1P0 | Renesas Electronics Corporation | SSC Mass Calibration System Power Switch Board | |
iW9801-00 | Renesas Electronics Corporation | 100W Digital Zero Voltage Switching RapidCharge™ AC/DC Controller |
Price & Stock for A-MCSP-80100/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE9970-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 32.81' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
9 In Stock |
|
$7.9026 / $13.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$9.0800 | Buy Now |
DISTI #
32023097
|
Verical | Cable Assembly Cat 5e FTP 10m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1835 | Americas - 3 |
|
$1.4400 | Buy Now |
DISTI #
C1S123500002386
|
Chip1Stop | Other Cable Assembly RoHS: Not Compliant pbFree: No | 3 |
|
$7.6100 | Buy Now |
Part Details for A-MCSP-80100/R
A-MCSP-80100/R CAD Models
A-MCSP-80100/R Part Data Attributes
|
A-MCSP-80100/R
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-MCSP-80100/R
ASSMANN WSW components GmbH
CABLE CAT.5E SHIELDED RED 10M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY |