Part Details for A-MCSP-80100/Y by ASSMANN WSW components GmbH
Overview of A-MCSP-80100/Y by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-MCSP-80100/Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE9980-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 32.81' Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
29 In Stock |
|
$7.9026 / $13.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$9.0800 | Buy Now |
|
Onlinecomponents.com | Ethernet Patch Cable - Cat5e - Yellow - 10.0m RoHS: Compliant | 0 |
|
$7.0700 / $9.1400 | Buy Now |
Part Details for A-MCSP-80100/Y
A-MCSP-80100/Y CAD Models
A-MCSP-80100/Y Part Data Attributes
|
A-MCSP-80100/Y
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-MCSP-80100/Y
ASSMANN WSW components GmbH
CABLE CAT.5E SHIELDED YELLOW 10M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY |