There are no models available for this part yet.
Overview of A-MCSSP-80005 by ASSMANN WSW components GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65780-005LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 5 Position ,2.54mm (0.100in) Pitch. | |
68000-500H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, Positions, 2.54 mm (0.100in) Pitch | |
68000-504 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 4 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for A-MCSSP-80005 by ASSMANN WSW components GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A-MCSSP-80005-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 1.64' Min Qty: 250 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.9602 | Buy Now | |
Onlinecomponents.com | Cat 5E Sftp Patch Cable - Shielded, Grey, 0.5M RoHS: Compliant |
224 In Stock 249 Factory Stock |
|
$1.3300 / $2.0300 | Buy Now | ||
DISTI #
51548336
|
Verical | Cat 5E Sftp Patch Cable - Shielded, Grey, 0.5M RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1526 | Americas - 220 |
|
$1.9240 / $2.6390 | Buy Now | |
Master Electronics | Cat 5E Sftp Patch Cable - Shielded, Grey, 0.5M RoHS: Compliant |
224 In Stock 249 Factory Stock |
|
$1.3300 / $2.0300 | Buy Now |
CAD Models for A-MCSSP-80005 by ASSMANN WSW components GmbH
Part Data Attributes for A-MCSSP-80005 by ASSMANN WSW components GmbH
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASSMANN WSW COMPONENTS GMBH
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CABLE ASSEMBLY
|