Part Details for A-MCSSP-80050 by ASSMANN WSW components GmbH
Overview of A-MCSSP-80050 by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106128-8005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 8HP+20S STB, Vertical, Header. | |
G888005001THR | Amphenol Communications Solutions | Board mount - Header Plug - Protect Header 2.54mm Pitch Right Angle Dip,1x5Pin,Gold Flash,NY4T,PCB Mount,Color-Black | |
10106126-8005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 8HP+20S STB, Right Angle, Receptacle. |
Price & Stock for A-MCSSP-80050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A-MCSSP-80050-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 16.4' Min Qty: 70 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.5644 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Twisted Pair 5m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL RoHS: Compliant | Alternative Product Available |
|
$7.8100 / $13.1400 | Buy Now |
|
Master Electronics | Cable Assembly Twisted Pair 5m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL RoHS: Compliant | Alternative Product Available |
|
$7.8100 / $13.1400 | Buy Now |
Part Details for A-MCSSP-80050
A-MCSSP-80050 CAD Models
A-MCSSP-80050 Part Data Attributes
|
A-MCSSP-80050
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-MCSSP-80050
ASSMANN WSW components GmbH
CAT5E PATCH CABLE SFTP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY |