There are no models available for this part yet.
Overview of A-MCSSP60005/G by ASSMANN WSW components GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for A-MCSSP60005/G by ASSMANN WSW components GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AE10186-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 1.64' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
200 In Stock |
|
$1.9301 / $3.7100 | Buy Now | |
Future Electronics | 4x2 AWG 26/7, TWISTED PAIR, FOIL & BRAID, RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 180 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$2.9200 / $3.0800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7900 / $2.8300 | Buy Now |
CAD Models for A-MCSSP60005/G by ASSMANN WSW components GmbH
Part Data Attributes for A-MCSSP60005/G by ASSMANN WSW components GmbH
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASSMANN WSW COMPONENTS GMBH
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ASSMANN WSW components GmbH
|
Connector Side1
|
RJ45
|
Connector Side2
|
RJ45
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.128 mm2
|
DIN Conformance
|
NO
|
Diameter
|
5.8 mm
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Number of Conductors
|
8
|
Shielding
|
NO
|
Wire Gauge
|
26 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|