Part Details for A-MCSSP60005/B by ASSMANN WSW components GmbH
Overview of A-MCSSP60005/B by ASSMANN WSW components GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for A-MCSSP60005/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10185-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 1.64' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
414 In Stock |
|
$2.6725 / $4.9500 | Buy Now |
|
Future Electronics | 8P8C (RJ45, Ethernet) 1.64' (500.0mm) Double Shielded Plug to Plug Modular Cable RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 850Bag |
|
$3.4900 / $4.0700 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Cat 6 SSTP 0.5m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M RoHS: Compliant |
2625 On Order |
|
$2.8500 / $3.4700 | Buy Now |
|
Master Electronics | Cable Assembly Cat 6 SSTP 0.5m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M RoHS: Compliant |
2625 On Order |
|
$2.8500 / $3.4700 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 180 | 360 |
|
$4.4300 / $4.7400 | Buy Now |
Part Details for A-MCSSP60005/B
A-MCSSP60005/B CAD Models
A-MCSSP60005/B Part Data Attributes
|
A-MCSSP60005/B
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-MCSSP60005/B
ASSMANN WSW components GmbH
CABLE CAT6 DBL-SHIELDED BLUE .5M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.128 mm2 | |
DIN Conformance | NO | |
Diameter | 5.8 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |