A-MCSSP60005/R-R
ASSMANN WSW components GmbH
Description: Cable Assembly, 8 Conductor(s), 26AWG, Flexible Cord And Fixture Wire, ROHS COMPLIANT

Overview of A-MCSSP60005/R-R by ASSMANN WSW components GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

CAD Models for A-MCSSP60005/R-R by ASSMANN WSW components GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A-MCSSP60005/R-R by ASSMANN WSW components GmbH

A-MCSSP60005/R-R
ASSMANN WSW components GmbH
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ASSMANN WSW COMPONENTS GMBH
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
HTS Code
8544.42.20
Conductor Finish
GOLD
Connector Side1
RJ45
Connector Side2
RJ45
Connector Support Type
CABLE ASSEMBLY
Construction
SOLID
Insulator Material
POLYVINYL CHLORIDE
Length
5 mm
Number of Conductors
8
Shielding
YES
Wire Gauge
26 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
Want to compare parts?
  1. A-MCSSP60005/R-R
    ASSMANN WSW components GmbH
    Cable Assembly, 8 Conductor(s), 26AWG, Flexible Cord And Fixture Wire, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A-MCSSP60005/R-R by ASSMANN WSW components GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A-MCSSP60005/R-R by ASSMANN WSW components GmbH

Select Manufacturer
Which Manufacturer of A-MCSSP60005/R-R would you like to use for your alert(s)?
  • Please alert me when A-MCSSP60005/R-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A-MCSSP60005/R-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A-MCSSP60005/R-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A-MCSSP60005/R-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A-MCSSP60005/R-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A-MCSSP60005/R-R by ASSMANN WSW components GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: