Part Details for A-MCSSP60005/R by ASSMANN WSW components GmbH
Overview of A-MCSSP60005/R by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for A-MCSSP60005/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10187-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 1.64' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3 In Stock |
|
$2.5080 / $5.8400 | Buy Now |
|
Future Electronics | 1.64' (500 mm) 8P8C (RJ45, Ethernet) Plug to Plug Color Red Double Shielded RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 180 Lead time: 25 Weeks Container: Bag | 0Bag |
|
$3.4900 / $3.6400 | Buy Now |
|
Onlinecomponents.com | Modular Cable Plug to Plug - 8p8c (RJ45) to 8p8c (RJ45) - Straight - Shielded - PVC - Cat6 SSTP - 4 pair 26 AWG - 0.5m - Red. RoHS: Compliant |
1620 On Order |
|
$3.0800 / $6.9200 | Buy Now |
|
Master Electronics | Modular Cable Plug to Plug - 8p8c (RJ45) to 8p8c (RJ45) - Straight - Shielded - PVC - Cat6 SSTP - 4 pair 26 AWG - 0.5m - Red. RoHS: Compliant |
1620 On Order |
|
$3.0800 / $6.9200 | Buy Now |
Part Details for A-MCSSP60005/R
A-MCSSP60005/R CAD Models
A-MCSSP60005/R Part Data Attributes
|
A-MCSSP60005/R
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-MCSSP60005/R
ASSMANN WSW components GmbH
CABLE CAT6 DBL-SHIELDED RED .5M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.128 mm2 | |
DIN Conformance | NO | |
Diameter | 5.8 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |