Part Details for A-MCSSP60100/B by ASSMANN WSW components GmbH
Overview of A-MCSSP60100/B by ASSMANN WSW components GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-MCSSP60100/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10210-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 32.81' Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
542 In Stock |
|
$19.4735 / $24.8500 | Buy Now |
DISTI #
V99:2348_19210961
|
Arrow Electronics | Cable Assembly Cat 6 S/FTP 10m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1750 | Americas - 2 |
|
$4.3250 / $17.1026 | Buy Now |
|
Future Electronics | Modular Cable Plug to Plug 8p8c RJ45 blue 10M RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 Container: Bag | 0Bag |
|
$20.4700 / $21.4900 | Buy Now |
|
Onlinecomponents.com | 26 Factory Stock |
|
$15.9900 / $20.6600 | Buy Now | |
DISTI #
26575005
|
Verical | Cable Assembly Cat 6 S/FTP 10m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1750 | Americas - 2 |
|
$17.1026 | Buy Now |
|
Master Electronics | 26 Factory Stock |
|
$15.9900 / $20.6600 | Buy Now |
Part Details for A-MCSSP60100/B
A-MCSSP60100/B CAD Models
A-MCSSP60100/B Part Data Attributes:
|
A-MCSSP60100/B
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-MCSSP60100/B
ASSMANN WSW components GmbH
CABLE CAT6 DBL-SHIELDED BLUE 10M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.128 mm2 | |
DIN Conformance | NO | |
Diameter | 5.8 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |