There are no models available for this part yet.
Overview of A-MCUP-80005 by ASSMANN WSW components GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65780-005LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 5 Position ,2.54mm (0.100in) Pitch. | |
68000-500H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, Positions, 2.54 mm (0.100in) Pitch | |
68000-504 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 4 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for A-MCUP-80005 by ASSMANN WSW components GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AE10364-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 1.64' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1051 In Stock |
|
$1.2372 / $2.3900 | Buy Now | |
Future Electronics | Category 5e Shielded FTP Patch Cable Awg 26 Twisted Pair in a 5 Meter Gray RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 10 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$1.5600 / $1.7700 | Buy Now | ||
Bisco Industries | 200 |
|
Buy Now | ||||
Onlinecomponents.com | Cable Assembly Cat 5e UTP 0.5m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Bag RoHS: Compliant |
2179 In Stock 170 Factory Stock |
|
$1.0600 / $1.6000 | Buy Now | ||
DISTI #
60858086
|
Verical | Cable Assembly Cat 5e UTP 0.5m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Bag RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2130 | Americas - 2175 |
|
$1.5730 / $2.0800 | Buy Now | |
DISTI #
66761733
|
Verical | Cable Assembly Cat 5e UTP 0.5m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Bag RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 200 |
|
$5.6679 | Buy Now | |
Master Electronics | Cable Assembly Cat 5e UTP 0.5m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Bag RoHS: Compliant |
2179 In Stock 170 Factory Stock |
|
$1.0600 / $1.6000 | Buy Now |