Part Details for A-MCUP-80020/B by ASSMANN WSW components GmbH
Overview of A-MCUP-80020/B by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125023-080020BLF | Amphenol Communications Solutions | HPCE BTB VT Receptacle Assembly 8P20S With Guide | |
10121506-480020BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 48P 20S | |
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua |
Price & Stock for A-MCUP-80020/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE9947-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 6.56' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
147 In Stock |
|
$2.5643 / $4.4200 | Buy Now |
|
Future Electronics | cat. 5e patch cable with 4x2 awg 26/7, twisted pair in a 2 meter blue RoHS: Compliant pbFree: Yes Min Qty: 3001 Package Multiple: 150 Lead time: 25 Weeks Container: Box | 1Box |
|
$3.4700 / $4.0200 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Cat 5e UTP 2m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp Bag RoHS: Compliant | 0 |
|
$2.1600 / $3.4500 | Buy Now |
Part Details for A-MCUP-80020/B
A-MCUP-80020/B CAD Models
A-MCUP-80020/B Part Data Attributes
|
A-MCUP-80020/B
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-MCUP-80020/B
ASSMANN WSW components GmbH
CABLE CAT.5E UNSHIELDED BLUE 2M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY |