Part Details for A-MJC-0000-3050-BU by ASSMANN WSW components GmbH
Overview of A-MJC-0000-3050-BU by ASSMANN WSW components GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for A-MJC-0000-3050-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE11318-ND
|
DigiKey | CABLE CAT5E 8CON 24AWG BLUE 100' Min Qty: 1 Lead time: 27 Weeks Container: Bag |
16 In Stock |
|
$25.4241 / $34.3300 | Buy Now |
Part Details for A-MJC-0000-3050-BU
A-MJC-0000-3050-BU CAD Models
A-MJC-0000-3050-BU Part Data Attributes
|
A-MJC-0000-3050-BU
ASSMANN WSW components GmbH
Buy Now
|
Compare Parts:
A-MJC-0000-3050-BU
ASSMANN WSW components GmbH
|
Samacsys Manufacturer | ASSMANN WSW components GmbH |