Part Details for A-PC2201-030042-2 by ASSMANN WSW components GmbH
Overview of A-PC2201-030042-2 by ASSMANN WSW components GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for A-PC2201-030042-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10722-ND
|
DigiKey | CORD 18AWG NEMA 1-15P - C7 9.84' Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
480 In Stock |
|
$3.4782 / $6.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$3.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 53 Factory Stock |
|
$2.8600 / $3.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 53 Factory Stock |
|
$2.8600 / $3.8900 | Buy Now |
Part Details for A-PC2201-030042-2
A-PC2201-030042-2 CAD Models
A-PC2201-030042-2 Part Data Attributes
|
A-PC2201-030042-2
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-PC2201-030042-2
ASSMANN WSW components GmbH
CORD SPT-2 18AWG 2 COND 3M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH |