Part Details for A-PC2302-020027-1 by ASSMANN WSW components GmbH
Overview of A-PC2302-020027-1 by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for A-PC2302-020027-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10724-ND
|
DigiKey | CORD 16AWG 5-15P - 320-C13 6.56' Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
275 In Stock |
|
$4.8769 / $8.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 1 | 0 |
|
$5.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 176 Factory Stock |
|
$4.1500 / $5.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 176 Factory Stock |
|
$4.1500 / $5.6400 | Buy Now |
Part Details for A-PC2302-020027-1
A-PC2302-020027-1 CAD Models
A-PC2302-020027-1 Part Data Attributes:
|
A-PC2302-020027-1
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-PC2302-020027-1
ASSMANN WSW components GmbH
CORD SJT 16AWG 3COND 2M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH |