Part Details for A-PC2302-030026-1 by ASSMANN WSW components GmbH
Overview of A-PC2302-030026-1 by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-PC2302-030026-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10727-ND
|
DigiKey | CORD 14AWG 5-15P - 320-C13 9.84' Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
610 In Stock |
|
$8.5044 / $14.0700 | Buy Now |
|
Future Electronics | 9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 1 | 0 |
|
$9.7700 | Buy Now |
|
Onlinecomponents.com | Cable Assembly AC Power 3m NEMA 5-15P to C13 3 to 3 POS M-F 14AWG RoHS: Compliant |
139 In Stock 4810 Factory Stock |
|
$11.2500 / $11.9500 | Buy Now |
|
Master Electronics | Cable Assembly AC Power 3m NEMA 5-15P to C13 3 to 3 POS M-F 14AWG RoHS: Compliant |
139 In Stock 4810 Factory Stock |
|
$11.2500 / $11.9500 | Buy Now |