A-SL200-DA-Z58MP1
Description: Headers and Edge Type Connector,

Overview of A-SL200-DA-Z58MP1 by ASSMANN WSW components GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for A-SL200-DA-Z58MP1 by ASSMANN WSW components GmbH

Part # Manufacturer Description Stock Price Buy
DISTI # 123-A-SL200-DA-Z58MP1-ND
DigiKey PIN HEADER Min Qty: 5000 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 5,000 $1.3191
$1.3191 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 10 Lead time: 10 Weeks 0
  • 5,000 $1.9000
$1.9000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,250 $3.3400
  • 2,500 $1.7700
  • 3,750 $1.2400
  • 5,000 $1.2200
$1.2200 / $3.3400 Buy Now

CAD Models for A-SL200-DA-Z58MP1 by ASSMANN WSW components GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A-SL200-DA-Z58MP1 by ASSMANN WSW components GmbH

A-SL200-DA-Z58MP1
ASSMANN WSW components GmbH
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ASSMANN WSW COMPONENTS GMBH
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.157 inch
Body Depth
0.324 inch
Body Length
2.283 inch
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
450AC/DC V
Durability
200 Cycles
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE6T
Mating Contact Pitch
0.078 inch
Mating Contact Row Spacing
0.078 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.27 mm
Rated Current (Signal)
1.5 A
Reference Standard
UL
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
58
UL Flammability Code
94V-0
Want to compare parts?
  1. A-SL200-DA-Z58MP1
    ASSMANN WSW components GmbH
    Headers and Edge Type Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A-SL200-DA-Z58MP1 by ASSMANN WSW components GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A-SL200-DA-Z58MP1 by ASSMANN WSW components GmbH

Select Manufacturer
Which Manufacturer of A-SL200-DA-Z58MP1 would you like to use for your alert(s)?
  • Please alert me when A-SL200-DA-Z58MP1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A-SL200-DA-Z58MP1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A-SL200-DA-Z58MP1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A-SL200-DA-Z58MP1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A-SL200-DA-Z58MP1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A-SL200-DA-Z58MP1 by ASSMANN WSW components GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: