Part Details for A-SP150B1C-A01-3T by AMICCOM Electronics Corporation
Overview of A-SP150B1C-A01-3T by AMICCOM Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-SP150B1C-A01-3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20mA 285mcd -40+85 Positive post 460nm475nm Blue 130 95mW 3.65V 1206 Light Emitting Diodes (LED) ROHS | 3705 |
|
$0.0347 / $0.0639 | Buy Now |