Part Details for A-SP192YR6C-C01-4T by AMICCOM Electronics Corporation
Overview of A-SP192YR6C-C01-4T by AMICCOM Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for A-SP192YR6C-C01-4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5mA Colorless transparent lens 72mcd 616nm624nm -40+85 Positive Stick Red 120 60mW 1.7V2.2V 0603 LED Indication - Discrete ROHS | 7253 |
|
$0.0131 / $0.0280 | Buy Now |