Part Details for A-SP192YS1AC-A01-4T by AMICCOM Electronics Corporation
Overview of A-SP192YS1AC-A01-4T by AMICCOM Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for A-SP192YS1AC-A01-4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20mA 715mcd Colorless transparent lens -40+85 600nm612nm Orange 120 140mW 2.35V 0603 LED Indication - Discrete ROHS | 9489 |
|
$0.0333 / $0.0566 | Buy Now |