A-TB350-T510
ASSMANN WSW components GmbH
Description: TERMINAL BLOCK

Overview of A-TB350-T510 by ASSMANN WSW components GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
HXT5104A-DNT Renesas Electronics Corporation 14Gb/s VCSEL Driver
98417-T51-06KLF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board, Shrouded Header - Through Hole - Double row - 6 Positions - 2mm (0.079in) - Right Angle .

Price & Stock for A-TB350-T510 by ASSMANN WSW components GmbH

Part # Manufacturer Description Stock Price Buy
DISTI # A-TB350-T510-ND
DigiKey TERM BLK 10P SIDE ENT 3.5MM PCB Min Qty: 2000 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 2,000 $1.1397
$1.1397 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 500 $2.0900
  • 1,000 $1.2860
  • 1,500 $1.0180
  • 2,000 $0.9980
$0.9980 / $2.0900 Buy Now

CAD Models for A-TB350-T510 by ASSMANN WSW components GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A-TB350-T510 by ASSMANN WSW components GmbH

A-TB350-T510
ASSMANN WSW components GmbH
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ASSMANN WSW COMPONENTS GMBH
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Want to compare parts?
  1. A-TB350-T510
    ASSMANN WSW components GmbH
    TERMINAL BLOCK
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A-TB350-T510 by ASSMANN WSW components GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A-TB350-T510 by ASSMANN WSW components GmbH

Select Manufacturer
Which Manufacturer of A-TB350-T510 would you like to use for your alert(s)?
  • Please alert me when A-TB350-T510 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A-TB350-T510 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A-TB350-T510 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A-TB350-T510 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A-TB350-T510.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A-TB350-T510 by ASSMANN WSW components GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: