Part Details for A-TB350-T513 by ASSMANN WSW components GmbH
Overview of A-TB350-T513 by ASSMANN WSW components GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72T51333L5BB8 | Renesas Electronics Corporation | 2.5V 2M 32QUE MULTI-Q | |
72T51336L6BBI8 | Renesas Electronics Corporation | 2.5V 32Q 2M MULTI-Q | |
72T51346L6BB8 | Renesas Electronics Corporation | 2.5V 32Q 2M MULTI-Q |
Price & Stock for A-TB350-T513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A-TB350-T513-ND
|
DigiKey | TERM BLK 13P SIDE ENT 3.5MM PCB Min Qty: 2000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2687 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1100 / $2.3300 | Buy Now |
Part Details for A-TB350-T513
A-TB350-T513 CAD Models
A-TB350-T513 Part Data Attributes
|
A-TB350-T513
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-TB350-T513
ASSMANN WSW components GmbH
TERMINAL BLOCK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |