Part Details for A-TB381-OP07 by ASSMANN WSW components GmbH
Overview of A-TB381-OP07 by ASSMANN WSW components GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for A-TB381-OP07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A-TB381-OP07-ND
|
DigiKey | TERM BLOCK HDR 7POS VERT 3.81MM Min Qty: 2000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2160 / $0.3100 | Buy Now |
Part Details for A-TB381-OP07
A-TB381-OP07 CAD Models
A-TB381-OP07 Part Data Attributes
|
A-TB381-OP07
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-TB381-OP07
ASSMANN WSW components GmbH
TERM BLOCK HDR 7POS VERT 3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: UL94V-0, THERMOPLASTIC | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |