There are no models available for this part yet.
Overview of A-TB381-OP24 by ASSMANN WSW components GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP249GSZ | Analog Devices | SO-8 MARKED AS \\OP249G\\ | |
OP249GSZ-REEL | Analog Devices | OP249GS W/TAPE AND REEL | |
OP249GPZ | Analog Devices | DUAL PRECISION JFET OP AMP |
Price & Stock for A-TB381-OP24 by ASSMANN WSW components GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A-TB381-OP24-ND
|
DigiKey | TERM BLOCK HDR 24POS VERT 3.81MM Min Qty: 2000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8718 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7630 / $1.5990 | Buy Now |
CAD Models for A-TB381-OP24 by ASSMANN WSW components GmbH
Part Data Attributes for A-TB381-OP24 by ASSMANN WSW components GmbH
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASSMANN WSW COMPONENTS GMBH
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: UL94V-0, THERMOPLASTIC
|
Fastening Method
|
CONNECTOR
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
24
|
Rated Current
|
10 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CUL; UL
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|