A-TB381-TH11
ASSMANN WSW components GmbH
Description: TERM BLOCK PLUG 11POS 3.81MM

Overview of A-TB381-TH11 by ASSMANN WSW components GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for A-TB381-TH11 by ASSMANN WSW components GmbH

Part # Manufacturer Description Stock Price Buy
DISTI # A-TB381-TH11-ND
DigiKey TERM BLOCK PLUG 11POS 3.81MM Min Qty: 2000 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 2,000 $1.3780
$1.3780 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 500 $2.7600
  • 1,000 $1.7000
  • 1,500 $1.3400
  • 2,000 $1.3200
$1.3200 / $2.7600 Buy Now

CAD Models for A-TB381-TH11 by ASSMANN WSW components GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A-TB381-TH11 by ASSMANN WSW components GmbH

A-TB381-TH11
ASSMANN WSW components GmbH
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ASSMANN WSW COMPONENTS GMBH
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
STANDARD: UL94V-0, THERMOPLASTIC
Fastening Method
SCREW CLAMP
Mounting Type
CONNECTOR
Number of Decks
1
Number of Rows
1
Number of Ways
11
Rated Current
10 A
Rated Voltage
300 V
Safety Approval
CUL; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
1.31 mm2
Wire Gauge
16 AWG
Want to compare parts?
  1. A-TB381-TH11
    ASSMANN WSW components GmbH
    TERM BLOCK PLUG 11POS 3.81MM
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A-TB381-TH11 by ASSMANN WSW components GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A-TB381-TH11 by ASSMANN WSW components GmbH

Select Manufacturer
Which Manufacturer of A-TB381-TH11 would you like to use for your alert(s)?
  • Please alert me when A-TB381-TH11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A-TB381-TH11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A-TB381-TH11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A-TB381-TH11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A-TB381-TH11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A-TB381-TH11 by ASSMANN WSW components GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: