Part Details for A-TB500-OQ06CV by ASSMANN WSW components GmbH
Overview of A-TB500-OQ06CV by ASSMANN WSW components GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for A-TB500-OQ06CV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A-TB500-OQ06CV-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 5MM Min Qty: 2000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2625 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2151 / $0.3365 | Buy Now |
Part Details for A-TB500-OQ06CV
A-TB500-OQ06CV CAD Models
A-TB500-OQ06CV Part Data Attributes
|
A-TB500-OQ06CV
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-TB500-OQ06CV
ASSMANN WSW components GmbH
TERM BLOCK HDR 6POS VERT 5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |