Part Details for A-TB500-T402SB by ASSMANN WSW components GmbH
Overview of A-TB500-T402SB by ASSMANN WSW components GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-TB500-T402SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A-TB500-T402SB-ND
|
DigiKey | TERM BLK 2POS SIDE ENTRY 5MM PCB Min Qty: 2000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3585 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2870 / $0.4120 | Buy Now |
Part Details for A-TB500-T402SB
A-TB500-T402SB CAD Models
A-TB500-T402SB Part Data Attributes
|
A-TB500-T402SB
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-TB500-T402SB
ASSMANN WSW components GmbH
TERMINAL BLOCK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 17.5 A | |
Rated Voltage | 450 V | |
Safety Approval | CUL; VDE; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |